Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.840 |
Product Information
Product Overview
The K50APTGRYF2Q is a single-pole single-throw (SPST) Multipurpose Button Switch with PNP inputs/outputs and momentary spring return operator. This general purpose multicolor indicator switch with independent momentary touch button output features rugged, cost-effective and easy-to-install multicolor indicator with touch button. Waterproof IP69K construction for wash-down environments. It features green, red and yellow three independent colors illumination in one unit and integral 8-pin Euro QD connection. An ergonomically designed to eliminate hand, wrist and arm stresses associated with repeated switch operation; require no physical force to operate. It can be actuated with bare hands or in gloves.
- Protected against reverse polarity and transient voltages
- 50ms On and off output response time
- 300ms Power-up output delay time
- -40 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
EZ-LIGHT K50 Series
Multicolour
PNP
30VDC
Momentary
Normally Open
12VDC
IP67, IP69K
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate