Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4UI4Q
Order Code4751722
Product RangeK50 Pro Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €234.210 |
Price for:Each
Minimum: 1
Multiple: 1
€234.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4UI4Q
Order Code4751722
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open, Normally Closed
Output State0V to 10V, 4mA to 20mA
Supply Voltage Min18VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolour
Output State
0V to 10V, 4mA to 20mA
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
18VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086