Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LDQ
Order Code4459284
Product RangeK50R Series
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.910 |
5+ | €294.890 |
10+ | €288.870 |
25+ | €282.860 |
50+ | €276.840 |
Price for:Each
Minimum: 1
Multiple: 1
€300.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LDQ
Order Code4459284
Product RangeK50R Series
Technical Datasheet
Frequency Min57GHz
Radar Beam Pattern (H x V °)40 x 30
Sensing Range Min50mm
Frequency Max64GHz
Sensing Range Max5m
Detection Range Max5m
Sensing ModeTime of Flight
Supply Voltage Nom-
Supply Voltage Range10V to 30V
Sensor Case / Package-
Sensor Output TypeNPN / PNP
No. of Pins5Pins
SSB Noise Figure Typ-
IP RatingIP67
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeK50R Series
Operating Temperature Max60°C
Qualification-
Product Overview
K50RB-4030-LDQ is a K50R series R-GAGE® radar sensor.
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- PFM output, PC configurable, 60GHz operating frequency
- Fixed FOV, IP67 IP rating, radar sensing beam
- Base mount - flat window housing style, ABS/polycarbonate primary housing material
- Integral QD connection, M12 quick disconnect
- 5000mm max sensing distance, 10 to 30VDC power supply range
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -40°C to 60°C
Technical Specifications
Frequency Min
57GHz
Sensing Range Min
50mm
Sensing Range Max
5m
Sensing Mode
Time of Flight
Supply Voltage Range
10V to 30V
Sensor Output Type
NPN / PNP
SSB Noise Figure Typ
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Radar Beam Pattern (H x V °)
40 x 30
Frequency Max
64GHz
Detection Range Max
5m
Supply Voltage Nom
-
Sensor Case / Package
-
No. of Pins
5Pins
IP Rating
IP67
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
K50R Series
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104