Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LDQ
Order Code4459287
Product RangeK50R R-GAGE Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.910 |
5+ | €294.890 |
10+ | €288.870 |
25+ | €282.860 |
50+ | €276.840 |
Price for:Each
Minimum: 1
Multiple: 1
€300.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LDQ
Order Code4459287
Product RangeK50R R-GAGE Series
Technical Datasheet
Radar Beam Pattern (H x V °)40 x 30
Frequency Min57GHz
Sensing Range Min50mm
Frequency Max64GHz
Sensing Range Max5m
Detection Range Max5m
Supply Voltage Nom-
Sensing ModeTime of Flight
Sensor Case / Package-
Supply Voltage Range10V to 30V
No. of Pins5Pins
Sensor Output TypeNPN / PNP
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
IP RatingIP67
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK50R R-GAGE Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
K50RF-4030-LDQ is a K50R series R-GAGE® radar sensor.
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- PFM output, PC configurable, 60GHz operating frequency
- Fixed FOV, IP67 IP rating, radar sensing beam
- Flat pack housing style, ABS/polycarbonate primary housing material
- Integral QD connection, M12 quick disconnect
- 5000mm max sensing distance, 10 to 30VDC power supply range
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -40°C to 60°C
Technical Specifications
Radar Beam Pattern (H x V °)
40 x 30
Sensing Range Min
50mm
Sensing Range Max
5m
Supply Voltage Nom
-
Sensor Case / Package
-
No. of Pins
5Pins
SSB Noise Figure Typ
-
IP Rating
IP67
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
K50R R-GAGE Series
SVHC
No SVHC (23-Jan-2024)
Frequency Min
57GHz
Frequency Max
64GHz
Detection Range Max
5m
Sensing Mode
Time of Flight
Supply Voltage Range
10V to 30V
Sensor Output Type
NPN / PNP
Voltage Conversion Gain Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241