Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-8060-LDQ.
Order Code3996214
Product RangeK50R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €278.180 |
Price for:Each
Minimum: 1
Multiple: 1
€278.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-8060-LDQ.
Order Code3996214
Product RangeK50R Series
Technical Datasheet
Frequency Min57GHz
Sensing Range Min100mm
Frequency Max64GHz
Sensing Range Max2.5m
Detection Range Max2.5m
Supply Voltage Nom-
Sensor Case / Package-
Sensor Output TypeNPN / PNP
No. of Pins5Pins
SSB Noise Figure Typ-
IP RatingIP67
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeK50R Series
Operating Temperature Max60°C
Qualification-
Technical Specifications
Frequency Min
57GHz
Frequency Max
64GHz
Detection Range Max
2.5m
Sensor Case / Package
-
No. of Pins
5Pins
IP Rating
IP67
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
K50R Series
Qualification
-
Sensing Range Min
100mm
Sensing Range Max
2.5m
Supply Voltage Nom
-
Sensor Output Type
NPN / PNP
SSB Noise Figure Typ
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
Product traceability