Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPF-8060-LDQ.
Order Code3996215
Product RangeK50R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €319.020 |
Price for:Each
Minimum: 1
Multiple: 1
€319.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPF-8060-LDQ.
Order Code3996215
Product RangeK50R Series
Technical Datasheet
Frequency Min57GHz
Frequency Max64GHz
Sensing Range Min100mm
Sensing Range Max2.5m
Detection Range Max2.5m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
Sensor Output TypeNPN / PNP
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
IP RatingIP67
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK50R Series
Qualification-
Technical Specifications
Frequency Min
57GHz
Sensing Range Min
100mm
Detection Range Max
2.5m
Sensor Case / Package
-
Sensor Output Type
NPN / PNP
Voltage Conversion Gain Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
60°C
Qualification
-
Frequency Max
64GHz
Sensing Range Max
2.5m
Supply Voltage Nom
-
No. of Pins
5Pins
SSB Noise Figure Typ
-
IP Rating
IP67
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
K50R Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307