Print Page
Image is for illustrative purposes only. Please refer to product description.



ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50UX2ARA
Order Code4295224
Product RangeK50U Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €444.270 |
5+ | €435.380 |
10+ | €426.500 |
25+ | €417.610 |
50+ | €408.730 |
100+ | €399.840 |
Price for:Each
Minimum: 1
Multiple: 1
€444.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50UX2ARA
Order Code4295224
Product RangeK50U Series
Technical Datasheet
Sensing Distance Max1m
Sensing Range Max1m
Frequency224kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeK50U Series
Product Overview
K50UX2ARA is a Sure Cross® U-GAGE K50U ultrasonic sensor. The Sure Cross® K50U sensor works in a variety of environments to provide a measurement of the distance between the target and the sensor. It is designed for use with MultiHop Modbus radios, creating a cost-effective solution for monitoring remote or mobile tanks and totes.
- Monitor wirelessly to avoid long cable runs, threaded housing for easy installation
- Easily monitor remote and mobile tanks and totes, built-in temperature compensation
- Completely wireless solution with 2+ year battery life at default sample rates
- Provides a distance measurement from the target to the sensor
- Rugged design for demanding sensing environments; rated IEC IP67, NEMA 6P
- Functions as a Modbus server device using RS-485, PBT polyester housing
- Designed to interface to the RS-485 Modbus network through a Euro-style cordset
- 3.6 to 5.5VDC or 10 to 30VDC supply voltage, 11.3mA at 30VDC active comms current
- Sensing range: 3.94inch to 39.4inch, 224KHz ultrasonic frequency
- Operating temperature range from -40°C to +70°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Distance Max
1m
Frequency
224kHz
Operating Temperature Max
70°C
Product Range
K50U Series
Sensing Range Max
1m
Operating Temperature Min
-40°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159091