Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €547.200 |
| 5+ | €526.550 |
| 10+ | €516.020 |
| 25+ | €505.490 |
| 50+ | €494.960 |
| 100+ | €484.430 |
Price for:Each
Minimum: 1
Multiple: 1
€547.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLAT-1-LP
Order Code4297072
Technical Datasheet
Accessory TypeLaser Alignment Tool
For Use WithBanner EZ-SCREEN LP Series Light Curtains
SVHCNo SVHC (15-Jan-2018)
Product Overview
LAT-1-LP is a class 2 laser, visible red laser alignment tool for industrial automation. It is a self-contained visible-beam laser tool that simplifies the alignment of any opposed-mode sensor pair, especially in applications that include long distances or corner mirrors. It reduces the time required to align light screen systems and corner mirrors; and eliminates much trial-and-error guesswork when working with infrared beams. One 4 × 4-inch square of high-grade retroreflective target material is included for easy viewing of the laser spot at long distances.
- Built-in circular bubble level
- EZ-SCREEN™ LP emitter/receiver housing
- Class 2 laser classification
- Uses one common 9-volt battery (included)
Technical Specifications
Accessory Type
Laser Alignment Tool
SVHC
No SVHC (15-Jan-2018)
For Use With
Banner EZ-SCREEN LP Series Light Curtains
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249475