Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IQ
Order Code3296767
Product RangeLE Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €772.600 |
Price for:Each
Minimum: 1
Multiple: 1
€772.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IQ
Order Code3296767
Product RangeLE Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max1m
Sensing Distance Max1m
Sensing MethodTriangulation, Proximity
Sensor Output TypeCurrent, NPN / PNP
Output TypeAnalog - 4 to 20mA, Digital - PNP / NPN
Product RangeLE Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
1m
Sensor Output Type
Current, NPN / PNP
Product Range
LE Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
1m
Sensing Method
Triangulation, Proximity
Output Type
Analog - 4 to 20mA, Digital - PNP / NPN
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261274
Product traceability