Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550KQ.
Order Code3873003
Product RangeLE Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €936.980 |
3+ | €919.460 |
5+ | €893.200 |
Price for:Each
Minimum: 1
Multiple: 1
€936.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550KQ.
Order Code3873003
Product RangeLE Series
Technical Datasheet
Sensor Output TypePush Pull, PNP
Sensing Range Max1m
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Output Current100mA
Product RangeLE Series
Technical Specifications
Sensor Output Type
Push Pull, PNP
Supply Voltage DC Min
12V
Output Current
100mA
Sensing Range Max
1m
Supply Voltage DC Max
30V
Product Range
LE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25583
Product traceability