Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQ
Order Code4707742
Product RangeLTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €788.790 |
Price for:Each
Minimum: 1
Multiple: 1
€788.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQ
Order Code4707742
Product RangeLTF Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Range Max12m
Sensing Distance Max12m
Sensor Output TypeAnalogue - 4mA to 20mA, Digital - PNP / NPN
Sensing MethodTime of Flight
Output TypeAnalogue - 4mA - 20mA / Digital - NPN/PNP
Product RangeLTF Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Distance Max
12m
Sensing Method
Time of Flight
Product Range
LTF Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
12m
Sensor Output Type
Analogue - 4mA to 20mA, Digital - PNP / NPN
Output Type
Analogue - 4mA - 20mA / Digital - NPN/PNP
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39