Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12FTH3Q
Order Code4295215
Product RangeSure Cross Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €345.960 |
| 5+ | €334.620 |
| 10+ | €327.930 |
| 25+ | €321.240 |
| 50+ | €314.540 |
Price for:Each
Minimum: 1
Multiple: 1
€345.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12FTH3Q
Order Code4295215
Product RangeSure Cross Series
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor TerminalsConnector
Sensing Accuracy7%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSure Cross Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
M12FTH3Q is a temperature and humidity sensor. The Sure Cross® temperature and humidity sensor works in a variety of environments to provide temperature and humidity measurements.
- Manufactured with a robust metal housing
- Functions as a Modbus server device via RS-485
- Supply voltage is 12 to 24VDC or 3.6 to 5.5VDC low power option
- Current rating is 45µA default sensing, 32µA disabled sensing, 4mA active comms
- Sample rate: 5seconds temperature and/or humidity input
- Operating temperature range from -40°C to +85°C
- Environmental rating is IEC IP67; NEMA 6
- Resolution is 0.1°C
- M12 × 1 mounting threads
- Baud rates: 9.6k, 19.2k (default), or 38.4k, Modbus RTU protocol
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Notes
Ships with aluminium grill filter cap; optional stainless steel 10micrometer sintered filter available separately.
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
12VDC
Sensor Terminals
Connector
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Sensing Accuracy
7%
Operating Temperature Min
-40°C
Product Range
Sure Cross Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059682