Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TIP6EQ
Order Code4297178
Product RangeM18T Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €577.310 |
5+ | €565.760 |
10+ | €554.220 |
25+ | €542.670 |
50+ | €531.130 |
Price for:Each
Minimum: 1
Multiple: 1
€577.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TIP6EQ
Order Code4297178
Product RangeM18T Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-20°C
Sensing Temperature Max300°C
Response Time75ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital OutputsPNP
Mounting Thread-
Field of View (FOV)6:1
EmissivityFixed 1
Product RangeM18T Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- T-GAGE™ M18T series non contact, infrared temperature sensor
- Fast 75ms response time, chemical resistant, health/marginal signal output
- Easy-to-use TEACH configuration without potentiometer adjustments
- Small, self-contained package; no auxiliary controller needed
- Rugged encapsulated design for harsh environments
- Product motion not required for sensing, alarm output for signal maximum
- Configuration for either positive or negative analogue slope based on teach order
- 5-pin M12 integral QD cable, 6:1 D:S ratio, enclosed plastic face (food industry use) sensing face
- 12VDC to 30VDC supply voltage range, 4 to 20mA analogue, plus PNP alarm output
- Operating temperature range from -20 to 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
Fixed 1
SVHC
No SVHC (15-Jan-2018)
Sensing Temperature Min
-20°C
Response Time
75ms
Operating Temperature Max
70°C
Digital Outputs
PNP
Field of View (FOV)
6:1
Product Range
M18T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate