Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816Q
Order Code4297183
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €398.000 |
5+ | €390.040 |
10+ | €382.080 |
25+ | €374.120 |
50+ | €366.160 |
100+ | €358.200 |
Price for:Each
Minimum: 1
Multiple: 1
€398.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816Q
Order Code4297183
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams24
Protection Height448mm
Sensing Range Max2m
IP RatingIP54
Approvals / StandardsCE
Beam Spacing19mm
Control Output Type-
Supply Voltage Max30VDC
Product RangeMINI-ARRAY BASIC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Mini-array basic two-piece measuring light curtain
- 2 piece mini-array basic series emitter
- 3/4inch optical spacing, 448mm sensing length
- Range is 2m, input voltage range from 16 to 30VDC
- 8-pin M12 integral QD
- Aluminium primary housing material, 19mm beam spacing
- 24 number of beams, 95% Max relative humidity
- Temperature range from -40 to 70°C
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
448mm
IP Rating
IP54
Beam Spacing
19mm
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
-
No. of Beams
24
Sensing Range Max
2m
Approvals / Standards
CE
Control Output Type
-
Product Range
MINI-ARRAY BASIC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate