Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT46U.
Order Code4719955
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.46 |
Price for:Each
Minimum: 1
Multiple: 1
€57.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT46U.
Order Code4719955
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product Range-
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164