Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €283.060 |
Price for:Each
Minimum: 1
Multiple: 1
€283.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8.
Order Code2503446
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max300mm
Sensing MethodDiffuse/Background Suppression
Product Range-
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Diffuse/Background Suppression
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
300mm
Product Range
-
Supply Voltage Min
10VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111132