Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BB6LVQ5
Order Code4297134
Product RangeQ45 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €164.280 |
5+ | €160.990 |
10+ | €157.710 |
25+ | €154.420 |
50+ | €151.140 |
100+ | €147.850 |
Price for:Each
Minimum: 1
Multiple: 1
€164.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BB6LVQ5
Order Code4297134
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max9m
Sensing MethodNon Polarized Retroreflective
Sensor Output TypeNPN / PNP
Product RangeQ45 Series
Connection Method4 Pin M12 Euro Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45BB6LVQ5 is a Q45 series rugged rectangle sensor. It has status indicator LEDs for power, signal, and output are clearly visible beneath a raised dome in the sensor’s transparent oring-sealed polycarbonate cover. Also located beneath the sensor’s o-ring-sealed cover are controls for light/dark operate selection and the sensitivity adjustment.
- Advanced 1-piece photoelectric sensor with outstanding optical performance, extremely rugged design
- Selectable light/dark operate, 2ms output response time
- Highly visible power, signal (AID™ System ), and output indicator LEDs
- Designed to withstand 1200psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 0.08 to 9m (3in to 30ft) range, 4-pin Euro-style QD cable
- 10VDC to 30VDC supply voltage, bipolar NPN/PNP output type
- Rectangular housing style, thermoplastic primary housing material
- Discrete input output, 450mm max sensing distance, integral QD connection
- M12 quick disconnect type, NEMA 6P rating, 90% at 50°C max op. relative humidity
- Operating temperature range from -40 to 70°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
9m
Sensor Output Type
NPN / PNP
Connection Method
4 Pin M12 Euro Connector
Supply Voltage DC Max
30V
Sensing Method
Non Polarized Retroreflective
Product Range
Q45 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25401