Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2DLQ
Order Code4297137
Product RangeQ45 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.450 |
5+ | €162.140 |
10+ | €158.830 |
25+ | €155.520 |
50+ | €152.210 |
100+ | €148.910 |
Price for:Each
Minimum: 1
Multiple: 1
€165.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2DLQ
Order Code4297137
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max1.8m
Sensing Distance Max1.8m
Sensor Output TypeSPDT Relay
Sensing MethodDiffuse
Product RangeQ45 Series
Connection Method5 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45VR2DLQ is a Q45 series rugged rectangle sensor. It has status indicator LEDs for power, signal, and output are clearly visible beneath a raised dome in the sensor’s transparent o-ring-sealed polycarbonate cover. Also located beneath the sensor’s o-ring-sealed cover are controls for light/dark operate selection and the sensitivity adjustment.
- 5-pin Mini-style QD cable, long range is 1.8m (6ft)
- IP67 IP rating, thermoplastic primary housing material
- E/M relay input output, 6000ms max sensing distance, SPDT e/m relay output
- 90 to 250VAC power supply/supply voltage range, integral QD connection
- 7/8inch (mini) quick disconnect type, quick disconnect type operation
- 15ms output response time, 500µs repeatability
- NEMA 6P rating, 90% at 50°C maximum op. relative humidity
- Operating temperature range from -40 to 70°C
- Advanced 1-piece photoelectric sensors with outstanding optical performance, extremely rugged design
- Electromechanical relay for economical, high-capacity switching and immunity to electrical noise
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
1.8m
Sensor Output Type
SPDT Relay
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
1.8m
Sensing Method
Diffuse
Connection Method
5 Pin Mini Connector
Supply Voltage Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272154