Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2FQ
Order Code4297139
Product RangeQ45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €158.200 |
Price for:Each
Minimum: 1
Multiple: 1
€158.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2FQ
Order Code4297139
Product RangeQ45 Series
Technical Datasheet
Sensing Distance Max-
Sensor Output TypeSPDT Relay
Sensing MethodInfrared
Product RangeQ45 Series
Connection Method5 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45VR2FQ is a Q45 series diffuse, rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with an outstanding optical performance and extremely rugged design. SPDT electromechanical relay output for economical, high-capacity switching and immunity to electrical noise. Its multiple sensing modes include opposed diffuse, retroreflective, and convergent, plus glass and plastic fibre optic.
- Switchable light/dark operate, power supply/supply voltage range from 90 to 250VAC
- Highly visible Power, Signal (AID™ System 1), and Output indicator LEDs
- Designed to withstand 1200psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 800cm range, 5-Pin Mini-style QD cable
- SPDT electro-mechanical relay output type
- IP67 rating, NEMA 4X rating, AC power, rectangular hosing style
- Discrete input output, SPDT E/M relay output
- Integral QD connection, 7/8inch Mini quick disconnect type
- 100ms delay at power-up, 90% at 50°C max operating relative humidity
- Operating temperature range from -40°C to 70°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Distance Max
-
Sensing Method
Infrared
Connection Method
5 Pin Mini Connector
Supply Voltage Max
-
Sensor Output Type
SPDT Relay
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262628