Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTBLAF300-Q8
Order Code4241900
Product RangeQ4X Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €488.040 |
5+ | €472.030 |
10+ | €462.590 |
25+ | €453.150 |
50+ | €443.710 |
Price for:Each
Minimum: 1
Multiple: 1
€488.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTBLAF300-Q8
Order Code4241900
Product RangeQ4X Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground/Foreground Suppression
Product RangeQ4X Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Q4X series rugged laser distance sensor
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- Visible red laser sensing beam, DC power
- IP67, IP68, IP69K IP ratings, proximity sensing mode
- Rectangular w/ threaded mount housing style, stainless steel housing material
- Class 1 classification, 1NPN; 1PNP output, cUL certified
- 300mm sensing distance, 1.5ms minimum response time
- Laser control, remote teach, washdown rated, clear object detection
- Timing (hold/delay), ecolab certified, chemical resistant, quick disconnect
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
NPN / PNP
Product Range
Q4X Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
300mm
Sensing Method
Background/Foreground Suppression
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16