Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8.
Order Code3358611
Product RangeQ4X Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €521.860 |
Price for:Each
Minimum: 1
Multiple: 1
€521.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8.
Order Code3358611
Product RangeQ4X Series
Technical Datasheet
Sensing Range Max600mm
Sensor TypePhotoelectric
Sensing Distance Max600mm
Sensing MethodBackground/Foreground Suppression
Sensor Output TypeNPN / PNP
Product RangeQ4X Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Sensing Range Max
600mm
Sensing Distance Max
600mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensor Type
Photoelectric
Sensing Method
Background/Foreground Suppression
Product Range
Q4X Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164203