Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8
Order Code4241902
Product RangeQ5X Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €412.050 |
Price for:Each
Minimum: 1
Multiple: 1
€412.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8
Order Code4241902
Product RangeQ5X Series
Technical Datasheet
Sensor TypePhotoelectric
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodBackground Suppression
Sensor Output TypeNPN / PNP
Product RangeQ5X Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Q5X series adjustable field, high power, multi-purpose photoelectric sensor
- Input voltage range from 10V to 30VDC, 4-pin M12 rotatable QD connection
- Visible red laser sensing beam, DC power
- IP67 IP rating, PFM output
- Rectangular housing style, ABS primary housing material
- Class 2 classification, discrete input output, cUL certified
- 2NPN/PNP configurable discrete (switched) outputs
- 3ms minimum response time, laser control, remote teach, IO link
- Clear object detection, timing (hold/delay), pump-in/ pump-out, quick disconnect
- Sensing range from 95mm to 2000mm
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Photoelectric
Sensing Distance Max
2m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
2m
Sensing Method
Background Suppression
Product Range
Q5X Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126