Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3LAF1400Q1.
Order Code3872776
Product RangeQ60 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €506.190 |
3+ | €496.740 |
5+ | €482.540 |
Price for:Each
Minimum: 1
Multiple: 1
€506.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3LAF1400Q1.
Order Code3872776
Product RangeQ60 Series
Technical Datasheet
Sensor Output TypeRelay
Sensing Range Max1.4m
Supply Voltage DC Min12V
Supply Voltage DC Max250V
Output Current3A
Product RangeQ60 Series
Technical Specifications
Sensor Output Type
Relay
Supply Voltage DC Min
12V
Output Current
3A
Sensing Range Max
1.4m
Supply Voltage DC Max
250V
Product Range
Q60 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338
Product traceability