Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €338.430 |
5+ | €327.330 |
10+ | €320.780 |
25+ | €314.240 |
50+ | €307.690 |
Product Information
Product Overview
QM30VT2-QP is a Sure Cross® QM30VT2 vibration and temperature sensor. Continuously monitor machine health, run time, and detect unexpected machine failures such as early bearing failure, unbalance, misalignment, etc. with the sure cross vibration and temperature QM30VT2 sensor. The QM30VT2 works in a variety of machines to identify and predict failures in rotating components. Paired with a sure cross wireless radio, this becomes the ultimate predictive maintenance tool for wireless vibration and temperature monitoring. The output actionable data such as RMS velocity, RMS high frequency acceleration, peak velocity, etc. which is pre-processed from the vibration waveforms in the sensor. It connects to a MultiHop Modbus radio or any Modbus network for easy set up and installation, even in the hardest to reach and rugged locations.
- Detects dual-axis vibration up to 4KHz bandwidth
- Provides high accuracy vibration and temperature measurements
- Industrial grade sensor with small form factor to fit in the tightest locations
- Functions as a Modbus server device via RS-485
- Aluminium housing, IP67 environmental rating
- 6inch cable with a 5-pin M12 male quick disconnect (QD) connections and cable
- Supply voltage is 10VDC to 30VDC, current is active comms: 9mA at 30VDC
- Measuring range: 0 to 1.8in/sec RMS, frequency range from 10Hz to 4KHz (vibration sensor)
- Measuring range: -40°C to +105°C, resolution: 1°C, accuracy: ±3°C
- Operating temperature range from -40°C to +105°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Vibration and Temperature Sensor
-
-
-
QM30VT Series
30VDC
-
-
9mA
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate