Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS5-2Q
Order Code4295219
Product RangeQM42 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €401.470 |
5+ | €393.440 |
10+ | €385.410 |
25+ | €377.380 |
50+ | €369.350 |
100+ | €361.320 |
Price for:Each
Minimum: 1
Multiple: 1
€401.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS5-2Q
Order Code4295219
Product RangeQM42 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min-5Inch-H2O
Voltage Rating30VDC
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8"
Supply Current3mA
Transducer Connection / Termination5 Pin M12 Connector, Pigtail Leads
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeAir, Non-Condensing / Non-Corrosive Gas
Output InterfaceRS485
Sensor Output TypeDigital
Housing MaterialAluminium Alloy
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeQM42 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QM42-DPS5-2Q is a QM42-DPSx-2Q differential pressure sensor. The differential pressure sensor offers accurate low-differential pressure measurement of air and noncondensing, non-corrosive gases in applications such as air filter monitoring, isolation and clean rooms, building pressurization and dust collectors.
- Silicon piezoresistive differential pressure core
- Black anodized aluminium alloy construction
- RS-485 Modbus serial communication, IP67 environmental rating
- Senses up to ±5inches of water column (wc)
- Supply voltage range from 10VDC to 30VDC
- <lt/> 3mA current consumption
- 0.2% full scale accuracy, 0.125inch inner diameter, 0.25inch outer diameter PVC tubing
- 6.9ft cable with a 5-pin M12 quick disconnect (QD) connector
- Proof pressure: 40× maximum operating pressure, burst pressure: 60× maximum operating pressure
- Operating temperature range from -25°C to +85°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-5Inch-H2O
Operating Pressure Max
5Inch-H2O
Supply Current
3mA
Supply Voltage Min
10VDC
Media Type
Air, Non-Condensing / Non-Corrosive Gas
Sensor Output Type
Digital
Operating Temperature Min
-25°C
Product Range
QM42 Series
Pressure Port Type
Dual Radial Barbed, Same Side
Voltage Rating
30VDC
Pressure Port Size
1/8"
Transducer Connection / Termination
5 Pin M12 Connector, Pigtail Leads
Supply Voltage Max
30VDC
Output Interface
RS485
Housing Material
Aluminium Alloy
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277598