Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8
Order Code4241904
Product RangeQS18 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €182.010 |
5+ | €175.840 |
10+ | €170.070 |
25+ | €166.670 |
50+ | €163.270 |
Price for:Each
Minimum: 1
Multiple: 1
€182.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8
Order Code4241904
Product RangeQS18 Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeQS18 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
QS18VP6LDQ8 is a WORLD-BEAM® QS18 series laser diffuse sensor. A narrow effective beam provides small-object detection and precise position control. The crosstalk rejection algorithm protects against optical disturbance from adjacent sensors. Excellent optical performance throughout sensing range, even close up. Bright LED operating status indicators are visible from 360°.
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- Visible red laser sensing beam, DC power
- IP67 IP rating, proximity sensing mode
- Rectangular w/M18 mount housing style, ABS primary housing material
- 300mm maximum sensing distance, PNP outputs
- 0.7ms output response time, 130µs repeatability
- Acrylic lens material, quick disconnect, cUL certified
- Protected against reverse polarity and transient voltages
- Protected against reverse polarity and transient voltages
- Operating temperature range from -10°C to +50°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Proximity Diffuse
Product Range
QS18 Series
Connection Method
4 Pin M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
300mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025