Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €171.060 |
| 5+ | €165.450 |
Product Information
Product Overview
QS18VP6LLPQ8 is a WORLD-BEAM® QS18LLP series miniature polarized retroreflective laser sensor. Narrow effective beam provides small-object detection and precise position control. Crosstalk rejection algorithm protects against optical disturbance from adjacent sensors. Excellent optical performance throughout sensing range, even close up. Bright LED operating status indicators are visible from 360°.
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- Visible red laser sensing beam, DC power
- IP67 IP rating, retroreflective sensing mode
- Rectangular w/M18 mount housing style, ABS primary housing material
- Class 1 classification, 10000mm maximum sensing distance
- PNP output, 0.7ms output response time, 130µs repeatability
- Acrylic lens material, quick disconnect, cUL certified
- Operating temperature range from -10°C to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Photoelectric Sensor
10m
PNP
Digital - PNP
QS18 Series
10VDC
650nm Red Laser
IP67
50°C
10m
10V
Polarized Retroreflective
30V
4 Pin M12 Integral Quick Disconnect Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate