Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €113.020 |
Price for:Each
Minimum: 1
Multiple: 1
€113.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LPQ5.
Order Code4336476
Technical Datasheet
Sensor Output TypePNP
Sensor TypePhotoelectric Sensor
Sensing Distance Max3.5m
Sensing Range Max3.5m
Sensing MethodPolarized Retroreflective
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypePNP
Output Current100mA
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
PNP
Sensing Distance Max
3.5m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Max
30V
Output Current
100mA
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Product Range
-
Sensor Type
Photoelectric Sensor
Sensing Range Max
3.5m
Supply Voltage DC Min
10V
Output Type
PNP
Supply Voltage Min
10VDC
Light Source
630nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate