Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LPQ8
Order Code1908341
Product RangeQS18 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €129.320 |
5+ | €124.930 |
10+ | €120.840 |
25+ | €118.420 |
50+ | €116.010 |
Price for:Each
Minimum: 1
Multiple: 1
€129.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LPQ8
Order Code1908341
Product RangeQS18 Series
Technical Datasheet
Sensing Range Max3.5m
Sensing Distance Max3.5m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeQS18 Series
Connection MethodEuro Style Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
The QS18VP6LPQ8 is a Miniature Self-contained Photoelectric Sensor in universal housing. Exceptional optical performance, comparable to larger "MINI-style" or barrel sensors. 10 to 30VDC operation, with complementary (SPDT) PNP output. Bright LED operating status indicators are visible from 360°. Rugged sealed housing, protected circuitry. Less than 1 millisecond output response for excellent sensing repeatability.
- Polarized retroreflective mode
- 4-pin Integral Euro-style connector
- -20 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Range Max
3.5m
Sensor Output Type
PNP
Product Range
QS18 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Sensing Distance Max
3.5m
Sensing Method
Retroreflective
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627