Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ.
Order Code3872963
Product RangeQT50U Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €941.550 |
3+ | €923.950 |
5+ | €897.550 |
Price for:Each
Minimum: 1
Multiple: 1
€941.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ.
Order Code3872963
Product RangeQT50U Series
Technical Datasheet
Sensing Range Min200mm
Sensing Distance Max8m
Frequency-
Sensing Range Max8m
Beam Angle-
Switching Frequency75kHz
Beam Divergence-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeQT50U Series
Technical Specifications
Sensing Range Min
200mm
Frequency
-
Beam Angle
-
Beam Divergence
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
Sensing Distance Max
8m
Sensing Range Max
8m
Switching Frequency
75kHz
External Diameter
-
Operating Temperature Min
-20°C
Product Range
QT50U Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460404
Product traceability