Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR58ECRGB1Q8.
Order Code3872962
Product RangeExpert R58E Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €449.060 |
3+ | €440.680 |
5+ | €428.080 |
Price for:Each
Minimum: 1
Multiple: 1
€449.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR58ECRGB1Q8.
Order Code3872962
Product RangeExpert R58E Series
Technical Datasheet
Sensor Output TypeNPN / PNP
Sensing Range Max10mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeExpert R58E Series
Technical Specifications
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Product Range
Expert R58E Series
Sensing Range Max
10mm
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43092
Product traceability