Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LPRGB7Q
Order Code4568514
Product RangeS15L Pro Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.340 |
5+ | €84.610 |
10+ | €82.890 |
Price for:Each
Minimum: 1
Multiple: 1
€86.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LPRGB7Q
Order Code4568514
Product RangeS15L Pro Series
Technical Datasheet
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing
Lens Diameter15mm
Product RangeS15L Pro Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height57.8mm
Operating Temperature Min-40°C
Operating Temperature Max45°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Lens Diameter
15mm
IP / NEMA Rating
IP65, IP67, IP68
External Height
57.8mm
Operating Temperature Max
45°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
S15L Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112