Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €71.600 |
Price for:Each
Minimum: 1
Multiple: 1
€71.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SP6DQ.
Order Code6350800
Technical Datasheet
Sensor TypeEpoxy Encapsulated Barrel-Mount Sensor
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Product Range-
Connection Method4 Pin M12 Euro Connector
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Epoxy Encapsulated Barrel-Mount Sensor
Sensing Method
Proximity Diffuse
Connection Method
4 Pin M12 Euro Connector
Supply Voltage Max
30V
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
100mm
Product Range
-
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638