Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UIAQ
Order Code4241918
Product RangeS18U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €414.870 |
5+ | €406.570 |
10+ | €398.280 |
25+ | €389.980 |
50+ | €381.680 |
Price for:Each
Minimum: 1
Multiple: 1
€414.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UIAQ
Order Code4241918
Product RangeS18U Series
Technical Datasheet
Sensing Range Min30mm
Sensing Range Max300mm
Beam Angle-
Switching Frequency300kHz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS18U Series
Product Overview
S18UIAQ is a U-GAGE™ S18U series sensor with analogue output. It is a 18mm ultrasonic sensor with TEACH-mode programming. Fast, easy-to-use TEACH-Mode programming, no potentiometer adjustments. Short dead zone. Scalable output automatically distributes the output signal over the width of the programmed sensing window. This device has two bi-coloured status LEDs. It has rugged encapsulated design for harsh environments and temperature compensation.
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- 30mm to 300mm sensing range, 4mA to 20mA output current
- Ultrasonic sensing beam, DC power, IP67 IP rating
- Proximity sensing beam, barrel - straight housing style
- ABS/polycarbonate primary housing material, push button; remote teach adjustments
- Bipolar (NPN & PNP) discrete (switched) outputs, 2.5ms minimum response time
- 300KHz ultrasonic frequency, remote teach, clear object detection
- Quick disconnect, protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +60°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
External Diameter
18mm
Operating Temperature Min
-20°C
Product Range
S18U Series
Sensing Range Max
300mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057