Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22AMTSGRY3Q
Order Code4297063
Product RangeS22 Pro Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.720 |
5+ | €88.910 |
10+ | €87.090 |
25+ | €85.280 |
50+ | €83.460 |
Price for:Each
Minimum: 1
Multiple: 1
€90.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22AMTSGRY3Q
Order Code4297063
Product RangeS22 Pro Series
Technical Datasheet
Product RangeS22 Pro Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateNPN / PNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
S22AMTSGRY3Q is an S22 PRO series 22mm programmable multicolour touch button. It is programmable using Banner Pro Editor software and Pro converter cable; Pro Editor compatibility applies to all S22 Pro touch button models. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, and requires no physical force to operate.
- Resistance to false triggering by water spray, detergents, oils, and other foreign materials
- Rugged, cost-effective, and easy-to-install multicolour indicator with touch button
- Waterproof IP69K per DIN 40050-9 construction for washdown environments
- Up to 7 independent colours in one unit, 22mm threaded polycarbonate base
- Can be actuated with bare hands or gloves
- Bimodal inputs and outputs (PNP/NPN), depending on source wiring
- 10VDC to 30VDC operation range
- Normally open output state, momentary output function, touch activation method
- Standard material, RGB multicolour colour, 6-wire 2m (6.5ft) integral cable connection
- Operating temperature range from -40°C to +50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
S22 Pro Series
Illumination Color (Activated)
Multicolour
Output State
NPN / PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
10VDC
IP Rating
IP66, IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865