Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-A.
Order Code3360713
Product RangeTL70 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-A.
Order Code3360713
Product RangeTL70 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesMultiple
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product RangeTL70 Series
Resonant Frequency2.6kHz
Current Consumption30mA
External Depth0
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
2.6kHz
External Depth
0
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
92dB
Product Range
TL70 Series
Current Consumption
30mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523