Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70P-A
Order Code4655905
Product RangeTL70 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.360 |
Price for:Each
Minimum: 1
Multiple: 1
€99.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70P-A
Order Code4655905
Product RangeTL70 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesMultiple
Sound Pressure Level (SPL)104dB
IP / NEMA RatingIP65
Product RangeTL70 Pro Series
Resonant Frequency-
Current Consumption75mA
External Depth2.84"
Operating Temperature Min-40°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
2.84"
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
104dB
Product Range
TL70 Pro Series
Current Consumption
75mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179399
Product traceability