Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-HG80DQD.
Order Code1566330
Product RangeSI-HG80 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €237.260 |
| 3+ | €232.820 |
| 5+ | €226.180 |
Price for:Each
Minimum: 1
Multiple: 1
€237.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-HG80DQD.
Order Code1566330
Product RangeSI-HG80 Series
Technical Datasheet
Product RangeSI-HG80 Series
Contact ConfigurationSPDT
Switch TerminalsConnector
Contact Voltage AC Max250V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max60V
Contact Current DC Max500mA
Technical Specifications
Product Range
SI-HG80 Series
Switch Terminals
Connector
Contact Current AC Max
3A
Contact Voltage DC Max
60V
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41958