Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE5-PIR-2M
Order Code3388469
Product RangeSLE5 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €183.970 |
3+ | €180.530 |
5+ | €175.370 |
Price for:Each
Minimum: 1
Multiple: 1
€183.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE5-PIR-2M
Order Code3388469
Product RangeSLE5 Series
Technical Datasheet
Sensor TypeOptical Label Sensor
Sensing Range Max5mm
Sensing Distance Max5mm
Sensing Method-
Sensor Output TypePNP
Output TypePNP
Product RangeSLE5 Series
Supply Voltage DC Min10V
Connection Method2m 5 Wire Cable
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Optical Label Sensor
Sensing Distance Max
5mm
Sensor Output Type
PNP
Product Range
SLE5 Series
Connection Method
2m 5 Wire Cable
Supply Voltage DC Max
30V
Light Source
850nm Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Range Max
5mm
Sensing Method
-
Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206