Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1190P88
Order Code2930971
Product RangeLS Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3,671.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,671.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1190P88
Order Code2930971
Product RangeLS Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1190mm
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS Series
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1190mm
IP Rating
IP65, IP67
Beam Spacing
14mm
Supply Voltage Max
24VDC
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
-
Control Output Type
-
Product Range
LS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7112