Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSP30-900Q88.
Order Code2503432
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,874.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,874.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSP30-900Q88.
Order Code2503432
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams60
Protection Height900mm
Sensing Range Max18m
IP RatingIP65
Approvals / Standards-
Beam Spacing30mm
Control Output Type2PNP
Supply Voltage Max24VDC
Product Range-
Technical Specifications
Performance Level
-
Safety Integrity Level
SIL3, CL3
Protection Height
900mm
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
Safety Curtain Category
Level 4
No. of Beams
60
Sensing Range Max
18m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.89472