Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €195.350 |
Price for:Each
Minimum: 1
Multiple: 1
€195.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312D.
Order Code6428381
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensor Output TypeSCR
Sensing Distance Max380mm
Sensing Range Max380mm
Supply Voltage DC Min-
Sensing MethodDiffuse, Proximity
Supply Voltage DC Max-
Output Current300mA
Connection Method2m Cable
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Distance Max
380mm
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Connection Method
2m Cable
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
Product Range
-
Sensor Output Type
SCR
Sensing Range Max
380mm
Sensing Method
Diffuse, Proximity
Output Current
300mA
Supply Voltage Min
24VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224