Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.890 |
| 5+ | €17.530 |
| 10+ | €17.170 |
Price for:Each
Minimum: 1
Multiple: 1
€17.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSOP-E12-150A
Order Code4241896
Technical Datasheet
Accessory Type150mm Elevated Stand-off Pipe
For Use WithBanner Engineering TL70 Series Tower Lights
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
150mm Elevated Stand-off Pipe
Product Range
-
For Use With
Banner Engineering TL70 Series Tower Lights
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064