Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6
Order Code4458877
Product RangeSTB Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.420 |
5+ | €157.210 |
10+ | €154.000 |
25+ | €150.790 |
50+ | €147.590 |
Price for:Each
Minimum: 1
Multiple: 1
€160.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6
Order Code4458877
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button Function-
Illumination Color (Activated)-
Touch Button OperationNormally Open, Normally Closed
Output StateRelay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
-
Output State
Relay
Supply Voltage Max
30V
SVHC
No SVHC (23-Jan-2024)
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23587