Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50BGYRQ
Order Code4241888
Product RangeEZ-LIGHT TL50 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €227.920 |
Price for:Each
Minimum: 1
Multiple: 1
€227.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50BGYRQ
Order Code4241888
Product RangeEZ-LIGHT TL50 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC30V
Visual Signal TypeSteady
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeEZ-LIGHT TL50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
EZ-LIGHT TL50 Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27