Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTLF100PDLGGRRAQP
Order Code3974658
Product RangeTLF100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €325.230 |
Price for:Each
Minimum: 1
Multiple: 1
€325.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTLF100PDLGGRRAQP
Order Code3974658
Product RangeTLF100 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourGreen, Green, Red, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
TonesContinuous
Lens Diameter100mm
IP / NEMA RatingIP65, IP69K, NEMA 4X
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)94dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTLF100 Series
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
100mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TLF100 Series
Module Lens Colour
Green, Green, Red, Red
Supply Voltage VDC
24V
Tones
Continuous
IP / NEMA Rating
IP65, IP69K, NEMA 4X
Sound Pressure Level (SPL)
94dB
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219089
Product traceability