Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2S4NAEL-Q7.
Order Code3500072
Product RangeVSM-2 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.150 |
Price for:Each
Minimum: 1
Multiple: 1
€89.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2S4NAEL-Q7.
Order Code3500072
Product RangeVSM-2 Series
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodOpposed Emitter
Sensor Output TypeDO
Product RangeVSM-2 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Opposed Emitter
Product Range
VSM-2 Series
Supply Voltage DC Min
10V
Sensing Distance Max
500mm
Sensor Output Type
DO
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608