Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12PXRGB1200SQP
Order Code4380450
Product RangeWLF12 Pro Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €279.990 |
Price for:Each
Minimum: 1
Multiple: 1
€279.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12PXRGB1200SQP
Order Code4380450
Product RangeWLF12 Pro Series
Technical Datasheet
Module Lens ColourBlue, Green, Red
Supply Voltage VDC30V
Visual Signal TypeFlashing
Lens Diameter-
Power Rating-
IP / NEMA RatingIP66, IP67, IP69K
External Height48.23"
Operating Temperature Min-20°C
Operating Temperature Max45°C
Product RangeWLF12 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Blue, Green, Red
Visual Signal Type
Flashing
Power Rating
-
External Height
48.23"
Operating Temperature Max
45°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP66, IP67, IP69K
Operating Temperature Min
-20°C
Product Range
WLF12 Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368