Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARRY CONTROLS
Manufacturer Part No22001-13
Order Code1303908
Product Range22000
Technical Datasheet
535 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.450 |
5+ | €18.390 |
10+ | €16.930 |
20+ | €14.630 |
50+ | €14.340 |
Price for:Each
Minimum: 1
Multiple: 1
€21.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 22001-13 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.
- Fail-safe when used with snubbing washer
- Axial to radial stiffness of 1:1
- Low natural frequency
- Sturdy and reliable construction
- Bonded construction provides constant performance characteristics
- Overlapping load ranges
- Neoprene resilient element
- 8:1 Transmissibility at resonance
- 140lbs Axial load
- 40lbs Radial load
Applications
Logistics, Power Management, HVAC, Industrial
Technical Specifications
External Depth
31.7mm
External Diameter
33.2mm
Product Range
22000
Bore Diameter Nom
10.4mm
Weight
43g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043