Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-FSTF-12-LEDMULTI
Order Code1220416
Product RangeBTHQ128064AVD1
Technical Datasheet
206 In Stock
288 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.290 |
5+ | €31.130 |
10+ | €29.930 |
50+ | €27.790 |
100+ | €26.450 |
Price for:Each
Minimum: 1
Multiple: 1
€32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-FSTF-12-LEDMULTI
Order Code1220416
Product RangeBTHQ128064AVD1
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White / RGB
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourRGB LED
Product RangeBTHQ128064AVD1
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ128064AVD1-COG-FSTF-12-LEDMULTI is a Graphic LCD with parallel interface type, transflective display mode and FSTN LCD display.
- 128 x 64 Dots FSTN positive black and white transflective dot matrix LCD module
- 12 O'clock Viewing angle
- 1/65 Duty, 1/7 bias - driving duty
- FPC connection
- RGB tricolour backlight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVD1
Display Appearance
Black on White / RGB
Interface Type
Parallel
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
50°C
Backlighting Colour
RGB LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BTHQ128064AVD1-COG-FSTF-12-LEDMULTI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1